807-032-505-108

Heilind Number:EDA807-032-505-108
Manufacturer:EDAC
Manufacturer Number:807-032-505-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-505-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-505-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for efficient power transmission, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a 5A amperage capacity and copper alloy contacts, it ensures reliable performance. The single-row design with 32 positions and a .156" pitch offers seamless integration onto PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Its straight mount orientation and .2" row spacing make installation easy and efficient. Explore our range of connectors for quality solutions in PCB connectivity.