807-032-520-201

Heilind Number:EDA807-032-520-201
Manufacturer:EDAC
Manufacturer Number:807-032-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-520-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-520-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durable performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a dual-row layout and 32 positions, it offers ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for demanding applications. Choose this connector for seamless board-to-board connectivity in your projects.