807-032-520-202

Heilind Number:EDA807-032-520-202
Manufacturer:EDAC
Manufacturer Number:807-032-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-520-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-520-202

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connector, engineered for reliable performance in demanding environments. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and Copper Alloy contacts, this connector ensures secure and efficient power transmission. Featuring two rows of 32 positions, it offers ample connectivity for your PCB assemblies. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your electronic projects. Trust in its durability and performance to meet your connectivity needs with confidence.