807-032-520-204

Heilind Number:EDA807-032-520-204
Manufacturer:EDAC
Manufacturer Number:807-032-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-520-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-520-204

Detailed Description

Enhance your system's connectivity with our High Temp Card Edge Connector, a crucial component for seamless data transmission. Boasting a vibrant green color, it not only stands out visually but also offers exceptional durability with its UL 94V-0 Diallyl Phthalate housing material. Featuring two rows of contact points made of Copper Alloy, it ensures a reliable connection for up to 32 positions. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Whether in straight or angled mount orientation, its performance remains uncompromised. Trust in this essential connector for your PCB assembly needs, ensuring seamless board-to-board communication in various applications.