807-032-521-101

Heilind Number:EDA807-032-521-101
Manufacturer:EDAC
Manufacturer Number:807-032-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-521-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-521-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 32 positions, ensuring efficient data transfer. Crafted with precision, it features durable Copper Alloy contacts and a housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a pitch of .156 inches and row spacing of .2 inches, it guarantees optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for even the most demanding environments. Whether you're in the industrial, automotive, or aerospace sector, our connector is the ideal solution for your PCB connectivity needs. Trust in its reliability and performance to keep your systems running smoothly.