807-032-521-104

Heilind Number:EDA807-032-521-104
Manufacturer:EDAC
Manufacturer Number:807-032-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-521-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-521-104

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Boasting a vibrant green hue, this connector features a single row layout with 32 positions, ensuring efficient data transfer on your PCB. Engineered for durability, it is crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, guaranteeing reliable power delivery with a 5A amperage rating. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for a wide range of applications, its straight mount orientation and operating temperature range of -40 to 105°C make it ideal for both industrial and commercial use. Trust in our connector for seamless board-to-board connections that stand the test of time.