807-032-521-112

Heilind Number:EDA807-032-521-112
Manufacturer:EDAC
Manufacturer Number:807-032-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-521-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-521-112

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green hue, this connector boasts a single row layout with 32 positions, ideal for streamlined circuit connections. Crafted from UL 94V-0 Diallyl Phthalate, it offers robust housing durability, while the copper alloy contact material ensures efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise placement on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various industrial applications. Its straight mount orientation offers easy installation, making it a must-have component for your connectivity needs. Elevate your PCB design with this high-quality card edge connector.