807-032-522-202

Heilind Number:EDA807-032-522-202
Manufacturer:EDAC
Manufacturer Number:807-032-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-522-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-522-202

Detailed Description

Enhance the durability of your electronic connections with our High Temp Card Edge Connector. Designed for efficient board-to-board PCB connections, this essential component boasts a vibrant Green color and a sturdy housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it delivers reliable performance at an amperage of 5A. The .156-inch pitch and .2-inch row spacing accommodate 32 positions, ensuring seamless integration into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital asset for industrial and commercial applications. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your PCB assembly with this essential component, a testament to quality and innovation in the realm of electronic connectors.