807-032-522-204

Heilind Number:EDA807-032-522-204
Manufacturer:EDAC
Manufacturer Number:807-032-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-522-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-522-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component for seamless data transmission. Designed with precision, this connector features a durable housing material of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensuring both high performance and visual appeal. With a dual-row configuration and copper alloy contact material, it provides reliable power delivery at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate 32 positions, offering extensive compatibility for various PCB layouts. Engineered for versatility, it supports straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your connectivity solutions with this essential component.