807-032-522-208

Heilind Number:EDA807-032-522-208
Manufacturer:EDAC
Manufacturer Number:807-032-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-522-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-522-208

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. The vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety while maintaining a sleek aesthetic. With a double-row configuration and 32 positions, this connector offers ample space for secure connections. Its copper alloy contacts and .156-inch pitch guarantee reliable conductivity, even under high temperatures ranging from -40 to 105°C. Perfect for board-to-board PCB connections, this straight-mount connector is a versatile solution for your connectivity needs. Trust in its 5A amperage rating and .2-inch row spacing for efficient power transmission. Elevate your electronic projects with this essential component.