807-032-524-201

Heilind Number:EDA807-032-524-201
Manufacturer:EDAC
Manufacturer Number:807-032-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-524-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-524-201

Detailed Description

Enhance your electronic connections with this cutting-edge High Temp Card Edge Connector. Designed for optimal performance, it features a vibrant green color and is capable of handling up to 5A of power. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures both safety and longevity. With two rows of copper alloy contacts, spaced perfectly at .156 inches, it offers reliable connectivity for up to 32 positions. Its straight mount orientation makes for easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Elevate your PCB connections with this essential component.