807-032-524-207

Heilind Number:EDA807-032-524-207
Manufacturer:EDAC
Manufacturer Number:807-032-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-524-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-524-207

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, an essential component for seamless board-to-board PCB connections. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With a double-row configuration and a total of 32 positions, it ensures efficient data transfer with a pitch of .156 inches and row spacing of .2 inches. The contact material, made of robust Copper Alloy, guarantees reliable conductivity even under high temperatures ranging from -40 to 105 °C. Its straight mount orientation facilitates easy installation, making it a versatile solution for various electronic applications. Trust in this connector for superior quality and performance in your PCB projects.