807-032-524-208

Heilind Number:EDA807-032-524-208
Manufacturer:EDAC
Manufacturer Number:807-032-524-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-524-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-524-208

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector. Designed for optimal performance in demanding environments, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of 32 positions and a pitch of .156 inches, it offers secure and efficient board-to-board connections. The copper alloy contacts ensure reliable conductivity, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a valuable addition to any electronic assembly project. Elevate your connectivity game with this essential component.