807-032-525-101

Heilind Number:EDA807-032-525-101
Manufacturer:EDAC
Manufacturer Number:807-032-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-525-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-525-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission at a maximum amperage of 5A. With a single row configuration and a pitch of .156 inches, it accommodates 32 positions with precision. The green color and straight mount orientation make it easy to identify and install, while its wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Elevate your connectivity solutions with this essential component.