807-032-525-103

Heilind Number:EDA807-032-525-103
Manufacturer:EDAC
Manufacturer Number:807-032-525-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-525-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-525-103

Detailed Description

Upgrade your high-temperature PCB connections with our Green Card Edge Connector. Designed for precision and durability, this connector features a single row configuration with 32 contact positions, ensuring seamless data transfer. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in extreme operating conditions ranging from -40 to 105 °C. Crafted with Copper Alloy contacts, it offers optimal conductivity while maintaining structural integrity. With a pitch of .156 in and row spacing of .2 in, it enables easy and secure mounting for enhanced performance. Whether for industrial or commercial applications, this connector is the perfect solution for your board-to-board connectivity needs. Elevate your setup with this essential component and experience seamless communication like never before.