807-032-525-104

Heilind Number:EDA807-032-525-104
Manufacturer:EDAC
Manufacturer Number:807-032-525-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-525-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-525-104

Detailed Description

Elevate your electronics with our High Temp Card Edge Connector, a vital component for seamless PCB connections. Designed for optimal performance, this connector features a single row of 32 positions, allowing for efficient data transmission. Crafted with precision, the housing is made of UL 94V-0 Diallyl Phthalate, ensuring durability in extreme conditions. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Whether you're designing for industrial machinery or consumer electronics, this connector's operating temperature range of -40 to 105°C makes it a versatile solution for high-temperature environments. Trust in its quality construction and straight mount orientation for a secure and long-lasting connection. Upgrade your PCB setup with this essential component, a must-have in any professional or DIY project.