807-032-525-107

Heilind Number:EDA807-032-525-107
Manufacturer:EDAC
Manufacturer Number:807-032-525-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-525-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-525-107

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in demanding environments. This connector boasts a vibrant green hue and a robust UL 94V-0 Diallyl Phthalate housing, ensuring both visual appeal and superior durability. With a single row layout and 32 positions, it offers ample space for efficient signal transmission. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for precise and secure mating. Engineered for versatility, it features a straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Trust in our product to deliver exceptional performance and longevity in every connection.