807-032-525-108

Heilind Number:EDA807-032-525-108
Manufacturer:EDAC
Manufacturer Number:807-032-525-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-525-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-525-108

Detailed Description

Enhance your high-temperature PCB connections with our top-quality Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable green housing made of UL 94V-0 Diallyl Phthalate. The Copper Alloy contacts ensure efficient power transmission, with a 5A rating for robust connectivity. With 32 positions in a single row, it offers ample space for your board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Upgrade your setup with this essential component, perfect for various applications in the industry.