807-032-527-102

Heilind Number:EDA807-032-527-102
Manufacturer:EDAC
Manufacturer Number:807-032-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-527-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-527-102

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Green Card Edge Connector. Designed for seamless integration, this connector boasts a single row of 32 positions, ensuring efficient and reliable board-to-board connectivity. The housing, constructed of UL 94V-0 Diallyl Phthalate, guarantees exceptional durability even in the most demanding operating environments. With a contact material of Copper Alloy, you can trust in optimal conductivity and performance. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring high-amperage capabilities. Elevate your PCB connections with this essential component.