807-032-527-103

Heilind Number:EDA807-032-527-103
Manufacturer:EDAC
Manufacturer Number:807-032-527-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-527-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-527-103

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a single row with 32 positions, each crafted from durable Copper Alloy for reliable conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and longevity even in high-temperature environments, with an operating range from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure PCB connections. Whether for industrial or commercial use, its straight mount orientation makes installation a breeze. Trust in this essential component for seamless board-to-board connections in your projects.