807-032-527-104

Heilind Number:EDA807-032-527-104
Manufacturer:EDAC
Manufacturer Number:807-032-527-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-527-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-527-104

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for optimal performance, this green connector is built to withstand temperatures ranging from -40 to 105 °C. With a single row layout and a pitch of .156 inches, it offers reliable power transfer capabilities at an amperage of 5 A. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Its copper alloy contacts, with 32 positions and a row spacing of .2 inches, guarantee secure and efficient connections. Suitable for board-to-board applications, this connector features a straight mount orientation, making installation a breeze. Trust in its quality for seamless electronic integration. Upgrade your system today.