807-032-527-107

Heilind Number:EDA807-032-527-107
Manufacturer:EDAC
Manufacturer Number:807-032-527-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-527-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-527-107

Detailed Description

Enhance your high-temperature connectivity with our top-of-the-line Card Edge Connector. Designed for ultimate performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, ensuring both reliability and style. With a single row and 32 positions, it offers ample connectivity for your PCB needs. The copper alloy contacts guarantee secure and efficient transmission, while the .156-inch pitch and .2-inch row spacing streamline installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Trust in our Connector for seamless board-to-board PCB connections that meet the highest standards of quality and performance.