807-032-527-112

Heilind Number:EDA807-032-527-112
Manufacturer:EDAC
Manufacturer Number:807-032-527-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-527-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-527-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this green connector features a single row with 32 positions, ensuring seamless and reliable board-to-board connectivity. With a 5A amperage rating and durable UL 94V-0 Diallyl Phthalate housing, it guarantees both efficiency and safety. The copper alloy contact material and .156-inch pitch further enhance its conductivity, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for industrial applications where performance is paramount. Elevate your PCB connectivity with this top-of-the-line connector.