807-032-531-101

Heilind Number:EDA807-032-531-101
Manufacturer:EDAC
Manufacturer Number:807-032-531-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-531-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-531-101

Detailed Description

Enhance connectivity in high-temp environments with our Green High Temp Card Edge Connector. Designed for reliability, this connector features a single row with 32 positions and a pitch of .156 inches, ensuring seamless integration into your PCB layout. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees excellent performance even in harsh conditions. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's ideal for demanding applications. The straight mount orientation and .2-inch row spacing offer easy installation, while its robust construction ensures long-lasting connectivity. Upgrade your PCB assembly with this essential component, perfect for Board To Board connections.