807-032-531-103

Heilind Number:EDA807-032-531-103
Manufacturer:EDAC
Manufacturer Number:807-032-531-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-531-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-531-103

Detailed Description

Upgrade your electronic connections with our high-temp card edge connector, designed for superior performance in demanding environments. This connector, featuring a vibrant green color, boasts a rugged housing crafted from UL 94V-0 Diallyl Phthalate for enhanced durability. With a single row layout and 32 positions, it offers ample connectivity for your PCB needs. The contact material, made of copper alloy, ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where temperature fluctuations are common. Choose this straight-mount orientation connector to streamline your board-to-board connections with confidence. Trust in our product to deliver uncompromising quality and performance, meeting the highest standards in the industry. Elevate your electronic projects with this essential component.