807-032-531-104

Heilind Number:EDA807-032-531-104
Manufacturer:EDAC
Manufacturer Number:807-032-531-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-531-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-531-104

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in vibrant green. Built for durability and high-performance, it features a single row design with 32 positions, ideal for streamlined connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures reliable operation even in challenging environments. Crafted with precision, the contact material is Copper Alloy, offering excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it provides a secure fit for seamless board-to-board connections. Designed for versatility, it can be mounted straight on the circuit board. Operating efficiently in a wide temperature range from -40 to 105 °C, it guarantees optimal performance in various applications. Upgrade your connectivity solutions with this essential component.