807-032-531-107

Heilind Number:EDA807-032-531-107
Manufacturer:EDAC
Manufacturer Number:807-032-531-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-531-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-531-107

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it boasts a 5A amperage capacity and features a durable housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 32 positions, it offers seamless integration for your PCB connections. The Copper Alloy contact material ensures efficient signal transmission, while the .156" pitch and .2" row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its straight mount orientation for secure installation. Explore our range of products to find the perfect solution for your board-to-board PCB connections.