807-032-531-108

Heilind Number:EDA807-032-531-108
Manufacturer:EDAC
Manufacturer Number:807-032-531-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-531-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-531-108

Detailed Description

Enhance your circuit board connectivity with this High Temp Card Edge Connector. Designed for durability and performance, it features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature environments. With a single row configuration and a total of 32 positions, this connector offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees efficient signal transfer. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Engineered for versatility, this connector can withstand a wide operating temperature range from -40 to 105°C, making it ideal for various electronic applications. Upgrade your PCB setup with this essential component for optimal performance and connectivity.