807-032-531-112

Heilind Number:EDA807-032-531-112
Manufacturer:EDAC
Manufacturer Number:807-032-531-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-531-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-531-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for precision and performance. Featuring a vibrant Green color and a single row configuration, this connector offers reliable power delivery with a 5 A amperage capacity. Its durable housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and longevity in any application. Crafted with high-quality Copper Alloy contacts, it guarantees efficient signal transmission across its 32 positions, with a pitch of .156 inches and row spacing of .2 inches. The straight mount orientation allows for seamless integration onto your PCB, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Perfect for Board To Board connections, this connector is a must-have for any electronic project.