807-032-540-204

Heilind Number:EDA807-032-540-204
Manufacturer:EDAC
Manufacturer Number:807-032-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-540-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-540-204

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a vibrant green color and is perfect for high-temperature applications, with a wide operating temperature range from -40 to 105°C. Its robust construction includes a housing made of UL 94V-0 Diallyl Phthalate and contacts crafted from Copper Alloy, ensuring reliable power transmission at an amperage of 5A. With two rows of 32 positions each, this connector offers ample connectivity options for your PCB needs. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Upgrade your connectivity with this essential component for your electronic projects.