807-032-540-207

Heilind Number:EDA807-032-540-207
Manufacturer:EDAC
Manufacturer Number:807-032-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-540-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-540-207

Detailed Description

Enhance connectivity within your electronic devices with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability even in high-temperature environments. With a current rating of 5 A, it offers reliable power transmission. The two-row design with 32 positions allows for versatile connection possibilities, while the straight mount orientation simplifies installation. Crafted with precision, the connector boasts copper alloy contacts for efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in the electronics industry. Trust in this essential component for seamless board-to-board connections in your PCB designs.