807-032-541-101

Heilind Number:EDA807-032-541-101
Manufacturer:EDAC
Manufacturer Number:807-032-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-541-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-541-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for superior performance in demanding environments. Featuring a vibrant green color for easy identification, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal safety and durability. With a single row layout and 32 positions, it offers seamless integration for your circuitry. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. A pitch of .156 inches and row spacing of .2 inches facilitate efficient board-to-board connections. Its straight mount orientation streamlines installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Trust in this connector for exceptional quality and performance in your electronic projects.