807-032-541-103

Heilind Number:EDA807-032-541-103
Manufacturer:EDAC
Manufacturer Number:807-032-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-541-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-541-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking Green. Engineered for reliable performance, this connector boasts a 5 A amperage capacity and is constructed with UL 94V-0 Diallyl Phthalate housing material for optimal safety. With a single row design and 32 positions, it offers seamless integration for your board-to-board connections. The Copper Alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Upgrade your setup with this essential component for enhanced functionality and durability.