807-032-541-104

Heilind Number:EDA807-032-541-104
Manufacturer:EDAC
Manufacturer Number:807-032-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-541-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-541-104

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature environments. With a single row of 32 positions, it offers efficient connectivity for your PCB applications. The contact material, made of Copper Alloy, guarantees secure and stable connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of industrial settings. Its straight mount orientation and .156-inch pitch make installation a breeze. Trust in this essential component for your board-to-board PCB connections.