807-032-541-107

Heilind Number:EDA807-032-541-107
Manufacturer:EDAC
Manufacturer Number:807-032-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-541-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-541-107

Detailed Description

Enhance your high-temperature board-to-board PCB connections with this Green Card Edge Connector. Designed for durability and reliability, it features a single row with 32 positions and a pitch of .156 inches, ensuring seamless integration. The housing material, UL 94V-0 Diallyl Phthalate, guarantees robust performance even in harsh environments, while the Copper Alloy contact material provides efficient conductivity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for use in a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this essential component for your connectivity needs.