807-032-541-112

Heilind Number:EDA807-032-541-112
Manufacturer:EDAC
Manufacturer Number:807-032-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-541-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-541-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With a single row layout and 32 positions, it offers seamless integration for your electronic applications. The contact material, made of Copper Alloy, ensures reliable power transmission, while the .156-inch pitch and .2-inch row spacing allow for efficient signal routing. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Whether you're working on industrial machinery or consumer electronics, this connector is a must-have for your PCB assembly projects.