807-032-542-201

Heilind Number:EDA807-032-542-201
Manufacturer:EDAC
Manufacturer Number:807-032-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-542-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-542-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for high-performance applications, this connector boasts a 5A amperage capacity and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it offers reliable power and signal transmission. The .156-inch pitch and .2-inch row spacing accommodate 32 positions, ensuring seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for diverse environments. Upgrade your setup with this essential component, a must-have in any electronics enthusiast's toolkit.