807-032-542-207

Heilind Number:EDA807-032-542-207
Manufacturer:EDAC
Manufacturer Number:807-032-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-542-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-542-207

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for durability and reliability, this connector features a housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from Copper Alloy. With a pitch of .156 inches and two rows of 32 positions each, it offers seamless board-to-board connectivity in a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures stable performance even in extreme conditions. Upgrade your electronic assemblies with this essential component, ideal for various industrial and commercial applications.