807-032-545-101

Heilind Number:EDA807-032-545-101
Manufacturer:EDAC
Manufacturer Number:807-032-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-545-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-545-101

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green hue, it offers not just durability but also a sleek visual appeal. Engineered for efficiency, this connector boasts a current rating of 5 A, making it suitable for power-intensive applications. Crafted from UL 94V-0 Diallyl Phthalate, its housing material ensures compliance with stringent safety standards. The single row design, featuring 32 positions and a pitch of .156 in, guarantees seamless integration into your PCB setup. Its Copper Alloy contacts provide reliable signal transmission, while the .2 in row spacing allows for efficient board-to-board connectivity. Whether in straight or right-angle mount orientation, this connector excels in versatility. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, it's a crucial component for your electronic assemblies. Explore our diverse range of connectors for all your connectivity needs.