807-032-545-103

Heilind Number:EDA807-032-545-103
Manufacturer:EDAC
Manufacturer Number:807-032-545-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-545-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-545-103

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. It boasts a single row layout with 32 positions, ensuring seamless connectivity. The contact material, crafted from Copper Alloy, guarantees reliable and efficient transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial settings. Its straight mount orientation simplifies installation, making it a must-have for your next project in the realm of PCB connectors. Elevate your connectivity game with this high-performance solution.