807-032-545-104

Heilind Number:EDA807-032-545-104
Manufacturer:EDAC
Manufacturer Number:807-032-545-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-545-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-545-104

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a single row of 32 contact positions, each crafted from durable Copper Alloy for optimal conductivity. The housing, made from UL 94V-0 Diallyl Phthalate, ensures robust performance even in extreme conditions, with an operating temperature range of -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure board-to-board connections. Its straight mount orientation makes installation a breeze. Perfect for a variety of applications, this connector is a key component in ensuring seamless and efficient electronic connections.