807-032-545-107

Heilind Number:EDA807-032-545-107
Manufacturer:EDAC
Manufacturer Number:807-032-545-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-545-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-545-107

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, its UL 94V-0 Diallyl Phthalate housing ensures both durability and safety. With a single row layout featuring 32 copper alloy contacts, this connector offers reliable conductivity for power and signal transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. Operating smoothly between -40 and 105 °C, it guarantees consistent functionality even in extreme conditions. Trust in this Green-colored connector to deliver high-quality performance for your industrial or electronic applications.