807-032-547-102

Heilind Number:EDA807-032-547-102
Manufacturer:EDAC
Manufacturer Number:807-032-547-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-547-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-547-102

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Engineered for optimal performance, this essential component features a vibrant green color for easy identification. With a durable housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable operation even in demanding environments. The copper alloy contact material guarantees secure and efficient power transfer, with a 5A amperage rating. Its single row design, with 32 positions and a pitch of .156 inches, offers seamless integration into your setup. The straight mount orientation and .2-inch row spacing provide flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in any project. Find it in our extensive range of connectors, under the Card Edge category. Elevate your connectivity game with this top-notch component.