807-032-547-103

Heilind Number:EDA807-032-547-103
Manufacturer:EDAC
Manufacturer Number:807-032-547-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-547-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-547-103

Detailed Description

Enhance connectivity and performance with our High Temp Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green hue, this connector is not only visually striking but also efficient, with a 5 A amperage capacity. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and reliability in high-temperature environments, with an operating range of -40 to 105 °C. With a single row layout and 32 positions, it offers ample space for connections, while the copper alloy contact material guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for precise and secure PCB mounting, in a straight orientation. Perfect for a wide range of applications, this connector is a vital component in the realm of board-to-board PCB connectivity. Elevate your electronic projects with this essential piece of hardware.