807-032-547-107

Heilind Number:EDA807-032-547-107
Manufacturer:EDAC
Manufacturer Number:807-032-547-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-547-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-547-107

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector offers a sleek and functional addition to your setup. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety. The Copper Alloy contact material guarantees efficient conductivity, making it perfect for high-power applications. Boasting a single row design with 32 positions and a pitch of .156 inches, it facilitates seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your PCB assembly with this essential component.