807-032-547-108

Heilind Number:EDA807-032-547-108
Manufacturer:EDAC
Manufacturer Number:807-032-547-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-547-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-547-108

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it features a single row with 32 positions, each crafted from durable Copper Alloy for optimal conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in demanding conditions. Suitable for straight mounting orientation, this connector is a vital component in various electronic applications. Elevate your connectivity with this robust and efficient solution.