807-032-547-112

Heilind Number:EDA807-032-547-112
Manufacturer:EDAC
Manufacturer Number:807-032-547-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-547-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-547-112

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector. Designed for durability and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safe operation even in extreme conditions. With a single row configuration and 32 positions, it offers seamless integration for your electronic projects. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Whether for industrial machinery or consumer electronics, trust in the quality and performance of our Card Edge Connector.