807-032-553-101

Heilind Number:EDA807-032-553-101
Manufacturer:EDAC
Manufacturer Number:807-032-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-553-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-553-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability, it boasts a 5A amperage and features UL 94V-0 Diallyl Phthalate housing material for added safety. With a single row and 32 positions, it ensures efficient data transfer. The copper alloy contact material guarantees reliable performance, while the .156-inch pitch and .2-inch row spacing offer seamless integration. Perfect for right-angle mounting, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with this essential component.