807-032-553-102

Heilind Number:EDA807-032-553-102
Manufacturer:EDAC
Manufacturer Number:807-032-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-553-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-553-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green color and crafted with UL 94V-0 Diallyl Phthalate housing material, this connector ensures robust insulation and safety. With a single row layout and 32 positions, it offers ample connectivity options while the Copper Alloy contact material guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the Right Angle mount orientation offers flexibility in installation. Engineered to withstand extreme temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your electronic assemblies with this essential component for seamless board-to-board connections.