807-032-553-108

Heilind Number:EDA807-032-553-108
Manufacturer:EDAC
Manufacturer Number:807-032-553-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-553-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-553-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green hue and a single row layout, perfect for streamlined applications. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of robust Copper Alloy, reliability is guaranteed. The .156-inch pitch and .2-inch row spacing, coupled with 32 available positions, provide ample room for secure connections. Its right-angle mount orientation caters to versatile installation needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Explore seamless integration and high efficiency with this essential component.